M83513/30H03CY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €457.14000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €448.66300
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €457.14000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €448.66300
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 5
Unit Price: €453.38000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €515.53000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 5
Unit Price: €453.38000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 5
Unit Price: €449.10000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: €0.00000
Datasheet
Image for M83513/30H03CY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/30H03CY

DigiKey Part Number
1003-M83513/30H03CY-ND
Manufacturer
Manufacturer Product Number
M83513/30H03CY
Description
CONN MICRO-D PLUG 100POS PNL MNT
Customer Reference
Detailed Description
100 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.