
KPT06F12-8P | |
|---|---|
DigiKey Part Number | 1003-KPT06F12-8P-ND |
Manufacturer | |
Manufacturer Product Number | KPT06F12-8P |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Features Strain Relief |
Shell Size - Insert 12-8 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.23000 | €56.23 |
| 10 | €47.79400 | €477.94 |
| 25 | €44.80360 | €1,120.09 |
| 50 | €42.66700 | €2,133.35 |
| 100 | €40.63300 | €4,063.30 |
| Unit Price without VAT: | €56.23000 |
|---|---|
| Unit Price with VAT: | €68.60060 |