Image for CA3102E18-1S-F80-A233-F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E18-1S-F80-A233-F0

DigiKey Part Number
CA3102E18-1S-F80-A233-F0-ND
Manufacturer
Manufacturer Product Number
CA3102E18-1S-F80-A233-F0
Description
CONN RCPT HSG FMALE 10POS PNL MT
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
10
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
18-1
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Zinc Cobalt
Housing Color
Green
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.