IS43R86400E-6BL-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €7.80263
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €7.23878
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €5.53300
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €5.10635
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 240
Unit Price: €8.38000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: €5.22409
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: €9.25000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: €6.40494
Datasheet
SDRAM - DDR Memory IC 512Mbit Parallel 166 MHz 700 ps 60-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R86400E-6BL-TR

DigiKey Part Number
IS43R86400E-6BL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43R86400E-6BL-TR
Description
IC DRAM 512MBIT PAR 60TFBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 166 MHz 700 ps 60-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.