
MOT-I-81542-B | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81542-B-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81542-B |
Description | 80mm BLDC Brushless Motor |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor 6700 RPM 361W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | - | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 6700 RPM | |
Torque - Rated (oz-in / mNm) | 69.44 / 490.33 | |
Power - Rated | 361W | |
Size / Dimension | Round - 3.386" Dia (86.00mm) | |
Diameter - Shaft | 0.472" (12.00mm) | |
Length - Shaft and Bearing | 4.488" (114.00mm) | |
Mounting Hole Spacing | 1.693" (43.00mm) | |
Termination Style | Wire Leads | |
Torque - Max Momentary (oz-in / mNm) | 347.18 / 2451.63 |
