
MOT-I-81511-139 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81511-139-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81511-139 |
Description | NEMA8 HS Stepper, Planetary Gear |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Gear Motor Frame Size 8 200.0 Step 800 mA 4.32VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid Gear Motor | |
Coil Type | Bipolar | |
Voltage - Rated | 4.32VDC | |
Current Rating (Amps) | 800 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 438.99 / 3100 | |
Size / Dimension | Round - 0.866" Dia (22.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 0.709" (18.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Coil Resistance | 5.4 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 3.367gcm² | |
Approval Agency | - | |
Weight | 0.287 lb (130 g) |
