


LFXTAL032817 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL032817TR-ND - Tape & Reel (TR) 1923-LFXTAL032817CT-ND - Cut Tape (CT) 1923-LFXTAL032817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL032817 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL032817 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL035266 | IQD Frequency Products | 1,023 | 1923-LFXTAL035266CT-ND | €0.52000 | Similar |
| 830032817 | Würth Elektronik | 250 | 1923-830032817CT-ND | €0.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.71500 | €7.15 |
| 25 | €0.67600 | €16.90 |
| 50 | €0.64820 | €32.41 |
| 100 | €0.62130 | €62.13 |
| 250 | €0.58752 | €146.88 |
| 500 | €0.56322 | €281.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.53992 | €539.92 |
| 2,000 | €0.51760 | €1,035.20 |
| 3,000 | €0.50498 | €1,514.94 |
| 5,000 | €0.48953 | €2,447.65 |
| 7,000 | €0.47962 | €3,357.34 |
| 10,000 | €0.46933 | €4,693.30 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €1.00040 |