20 MHz VCOCXO HCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz VCOCXO HCMOS Oscillator 3.3V 6-SMD, No Lead

LFOCXO079337BULK

DigiKey Part Number
1923-1557-ND
Manufacturer
Manufacturer Product Number
LFOCXO079337BULK
Description
XTAL OSC VCOCXO 20.0000MHZ HCMOS
Customer Reference
Detailed Description
20 MHz VCOCXO HCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at DigiKey
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
300mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.567" L x 0.374" W (14.40mm x 9.50mm)
Height - Seated (Max)
0.268" (6.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€106.89000€106.89
Manufacturers Standard Package
Unit Price without VAT:€106.89000
Unit Price with VAT:€130.40580