10 MHz VCOCXO Sine Wave Oscillator 3.3V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz VCOCXO Sine Wave Oscillator 3.3V Module

LFOCXO063815B

DigiKey Part Number
1923-LFOCXO063815B-ND
Manufacturer
Manufacturer Product Number
LFOCXO063815B
Description
XTAL OSC VCOCXO 10.0000MHZ SNWV
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 MHz VCOCXO Sine Wave Oscillator 3.3V Module
Datasheet
 Datasheet
EDA/CAD Models
LFOCXO063815B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±1ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 75°C
Current - Supply (Max)
500mA
Ratings
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.425" L x 1.071" W (36.20mm x 27.20mm)
Height - Seated (Max)
0.551" (14.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€158.81000€158.81
Manufacturers Standard Package
Unit Price without VAT:€158.81000
Unit Price with VAT:€193.74820