

LFOCXO063801 | |
|---|---|
DigiKey Part Number | 1923-LFOCXO063801-ND |
Manufacturer | |
Manufacturer Product Number | LFOCXO063801 |
Description | XTAL OSC VCOCXO 12.8000MHZ HCMOS |
Customer Reference | |
Detailed Description | 12.8 MHz VCOCXO HCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 300mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.567" L x 0.374" W (14.40mm x 9.50mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €107.95000 | €107.95 |
| Unit Price without VAT: | €107.95000 |
|---|---|
| Unit Price with VAT: | €131.69900 |