ChromaLit™ Dome Remote Phospher Light Source 80 CRI 3000.0 Round with Domed Top 50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-830-DOM100-PC

DigiKey Part Number
1079-1085-ND
Manufacturer
Manufacturer Product Number
CL-830-DOM100-PC
Description
CHROMALIT DOME LIGHT SOURCE BULB
Customer Reference
Detailed Description
ChromaLit™ Dome Remote Phospher Light Source 80 CRI 3000.0 Round with Domed Top 50mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intematix Corporation
Series
Packaging
Bulk
Part Status
Active
Lens Style
Round with Domed Top
Lens Size
50mm
CRI (Color Rendering Index)
80
CCT (K)
3000.0
Conversion Efficacy (lm/Wrad)(typ)
185
Viewing Angle
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,000€2.18594€21,859.40
Unit Price without VAT:€2.18594
Unit Price with VAT:€2.66685