
NDS73PT9-16ET | |
|---|---|
DigiKey Part Number | 1982-NDS73PT9-16ET-ND |
Manufacturer | |
Manufacturer Product Number | NDS73PT9-16ET |
Description | IC DRAM 128MBIT LVTTL 86TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.75000 | €3.75 |
| 10 | €3.49200 | €34.92 |
| 25 | €3.38880 | €84.72 |
| 50 | €3.30980 | €165.49 |
| Unit Price without VAT: | €3.75000 |
|---|---|
| Unit Price with VAT: | €4.57500 |