350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
1000B-5001FXT

1000B-5001FXT

DigiKey Part Number
1902-1002-2-ND - Tape & Reel (TR)
1902-1002-1-ND - Cut Tape (CT)
1902-1002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1000B-5001FXT
Description
XFMR MODULE SNGL 1000BT SMT PBC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.690" L x 0.480" W (17.53mm x 12.19mm)
Height - Seated (Max)
0.235" (5.97mm)
Operating Temperature
-55°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€34.42000€34.42
10€30.97100€309.71
25€29.68320€742.08
50€28.74120€1,437.06
100€28.11190€2,811.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€26.43053€7,929.16
Manufacturers Standard Package
Unit Price without VAT:€34.42000
Unit Price with VAT:€41.99240