
Maglamp 150UVWL | |
|---|---|
DigiKey Part Number | 4960-Maglamp150UVWLTB-ND |
Manufacturer | |
Manufacturer Product Number | Maglamp 150UVWL |
Description | Magnification Lamp ESD/ Dual Mod |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5.91" (150.00mm) LED, White, UV |
Datasheet | Datasheet |
Category | Lens Style/Size 5.91" (150.00mm) |
Manufacturer INNOSCOPES | Bulb LED, White, UV |
Packaging Bulk | Color Black |
Part Status Active | Mounting Type Edge Clamp |
Lamp/Magnifier Type Lamp, Magnifier |