
I-68 Stereo Microscope head | |
|---|---|
DigiKey Part Number | 4960-I-68StereoMicroscopeheadTB-ND |
Manufacturer | |
Manufacturer Product Number | I-68 Stereo Microscope head |
Description | I-68 Microscope Head Unit/ Eyepi |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 7x ~ 45x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INNOSCOPES | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 7x ~ 45x | |
Field of View | - | |
Working Distance | 7.24" (184.00mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | - | |
Includes | Arm, Lens, Ring Light | |
Weight | - |