
T-100-O-ELB-000 | |
|---|---|
DigiKey Part Number | 4429-T-100-O-ELB-000-ND |
Manufacturer | |
Manufacturer Product Number | T-100-O-ELB-000 |
Description | OSFP 800G Loopback 0W,2K Mating |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Networking 800Gbps 2.97V ~ 3.63V Pluggable, OSFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infraeo Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 800Gbps | |
Wavelength | - | |
Applications | Ethernet, Networking | |
Voltage - Supply | 2.97V ~ 3.63V | |
Connector Type | - | |
Mounting Type | Pluggable, OSFP |


