
XMC1402T038X0200AAXUMA1 | |
|---|---|
DigiKey Part Number | 448-XMC1402T038X0200AAXUMA1TR-ND - Tape & Reel (TR) 448-XMC1402T038X0200AAXUMA1CT-ND - Cut Tape (CT) 448-XMC1402T038X0200AAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1402T038X0200AAXUMA1 |
Description | IC MCU 32BIT 200KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 200KB (200K x 8) FLASH PG-TSSOP-38-9 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1402T038X0200AAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSSOP-38-9 | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.78000 | €2.78 |
| 10 | €2.08600 | €20.86 |
| 25 | €1.91240 | €47.81 |
| 100 | €1.72140 | €172.14 |
| 250 | €1.63040 | €407.60 |
| 500 | €1.57550 | €787.75 |
| 1,000 | €1.53033 | €1,530.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €1.45658 | €4,369.74 |
| Unit Price without VAT: | €2.78000 |
|---|---|
| Unit Price with VAT: | €3.39160 |