PG-SOT23-3-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI49631MXTMA1

DigiKey Part Number
TLI49631MXTMA1TR-ND - Tape & Reel (TR)
TLI49631MXTMA1CT-ND - Cut Tape (CT)
TLI49631MXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLI49631MXTMA1
Description
MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15
Datasheet
 Datasheet
EDA/CAD Models
TLI49631MXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
3.5mT Trip, -3.5mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 5.5V
Current - Supply (Max)
2.5mA
Current - Output (Max)
5mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-15
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
5€0.28600€1.43
10€0.26900€2.69
25€0.25000€6.25
50€0.23720€11.86
100€0.22550€22.55
500€0.20212€101.06
1,000€0.19343€193.43
5,000€0.17597€879.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.16947€1,694.70
20,000€0.16352€3,270.40
30,000€0.16027€4,808.10
50,000€0.15640€7,820.00
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.40260