
TLE98932QKEVALKITTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE98932QKEVALKITTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE98932QKEVALKITTOBO1 |
Description | EVAL BOARD FOR TLE9893-2QK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TLE9893-2QK - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | TLE9893-2QK | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €110.47000 | €110.47 |
| Unit Price without VAT: | €110.47000 |
|---|---|
| Unit Price with VAT: | €134.77340 |