


TLE98832QTW62SXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE98832QTW62SXUMA1TR-ND - Tape & Reel (TR) 448-TLE98832QTW62SXUMA1CT-ND - Cut Tape (CT) 448-TLE98832QTW62SXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE98832QTW62SXUMA1 |
Description | EMBEDDED POWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 MOTIX™ BLDC Controller Microcontroller IC EEPROM (8kB), FLASH (272kB) 48-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLE98832QTW62SXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | EEPROM (8kB), FLASH (272kB) | |
Controller Series | TLE988x | |
RAM Size | 31K x 8 | |
Interface | CANbus, DMA, GPIO, SPI, SSC, UART/USART | |
Number of I/O | 8 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | PG-TQFP-48-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.88000 | €6.88 |
| 10 | €5.33100 | €53.31 |
| 25 | €4.94200 | €123.55 |
| 100 | €4.51500 | €451.50 |
| 250 | €4.31140 | €1,077.85 |
| 500 | €4.18868 | €2,094.34 |
| 1,000 | €4.08767 | €4,087.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €3.98107 | €9,952.67 |
| Unit Price without VAT: | €6.88000 |
|---|---|
| Unit Price with VAT: | €8.39360 |