48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-TQFP
48-TQFP Exposed Pad

TLE98832QTW62SXUMA1

DigiKey Part Number
448-TLE98832QTW62SXUMA1TR-ND - Tape & Reel (TR)
448-TLE98832QTW62SXUMA1CT-ND - Cut Tape (CT)
448-TLE98832QTW62SXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE98832QTW62SXUMA1
Description
EMBEDDED POWER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 MOTIX™ BLDC Controller Microcontroller IC EEPROM (8kB), FLASH (272kB) 48-TQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLE98832QTW62SXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
BLDC Controller
Core Processor
ARM® Cortex®-M3
Program Memory Type
EEPROM (8kB), FLASH (272kB)
Controller Series
TLE988x
RAM Size
31K x 8
Interface
CANbus, DMA, GPIO, SPI, SSC, UART/USART
Number of I/O
8
Voltage - Supply
5.5V ~ 28V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
PG-TQFP-48-10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.88000€6.88
10€5.33100€53.31
25€4.94200€123.55
100€4.51500€451.50
250€4.31140€1,077.85
500€4.18868€2,094.34
1,000€4.08767€4,087.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€3.98107€9,952.67
Manufacturers Standard Package
Unit Price without VAT:€6.88000
Unit Price with VAT:€8.39360