Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TC233L32F200NACKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC233L32F200NACKXUMA1TR-ND - Tape & Reel (TR) 448-TC233L32F200NACKXUMA1CT-ND - Cut Tape (CT) 448-TC233L32F200NACKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC233L32F200NACKXUMA1 |
Description | IC MCU 32BIT 2MB FLASH 100TQFP |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-100-23 |
Datasheet | Datasheet |
EDA/CAD Models | TC233L32F200NACKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, FlexRay, LINbus, QSPI | |
Peripherals | DMA, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V | |
Data Converters | A/D 24x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-100-23 | |
Package / Case | 100-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.76000 | €12.76 |
| 10 | €10.08500 | €100.85 |
| 25 | €9.41720 | €235.43 |
| 100 | €8.68270 | €868.27 |
| 250 | €8.33252 | €2,083.13 |
| 500 | €8.12150 | €4,060.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €7.94782 | €7,947.82 |
| Unit Price without VAT: | €12.76000 |
|---|---|
| Unit Price with VAT: | €15.56720 |
