New at DigiKey
P-Channel 60 V 18.6A (Tc) 80W (Tc) Surface Mount PG-TO252-3-311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD18P06PGATMA1

DigiKey Part Number
448-SPD18P06PGATMA1TR-ND - Tape & Reel (TR)
448-SPD18P06PGATMA1CT-ND - Cut Tape (CT)
448-SPD18P06PGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD18P06PGATMA1
Description
MOSFET P-CH 60V 18.6A TO252-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 18.6A (Tc) 80W (Tc) Surface Mount PG-TO252-3-311
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
860 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
80W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
PG-TO252-3-311
Rds On (Max) @ Id, Vgs
130mOhm @ 13.2A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.53000€1.53
10€0.97000€9.70
100€0.64890€64.89
500€0.51138€255.69
1,000€0.46713€467.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.41924€1,048.10
5,000€0.38964€1,948.20
7,500€0.37457€2,809.28
12,500€0.35764€4,470.50
17,500€0.35111€6,144.42
Manufacturers Standard Package
Unit Price without VAT:€1.53000
Unit Price with VAT:€1.86660