
S70FL01GSAGMFA010 | |
|---|---|
DigiKey Part Number | 448-S70FL01GSAGMFA010-ND |
Manufacturer | |
Manufacturer Product Number | S70FL01GSAGMFA010 |
Description | IC FLASH 1GBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.11000 | €18.11 |
| 10 | €16.79600 | €167.96 |
| 25 | €16.27040 | €406.76 |
| 50 | €15.87500 | €793.75 |
| 240 | €14.99488 | €3,598.77 |
| 480 | €14.61521 | €7,015.30 |
| Unit Price without VAT: | €18.11000 |
|---|---|
| Unit Price with VAT: | €22.09420 |
