
PXB 4219 E V3.4 | |
|---|---|
DigiKey Part Number | PXB4219EV3.4-ND |
Manufacturer | |
Manufacturer Product Number | PXB 4219 E V3.4 |
Description | IC INTERWORKING ELEMENT BGA-2561 |
Customer Reference | |
Detailed Description | Interworking Element PG-BGA-256-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Interworking Element | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | PG-BGA-256-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €58.54275 | €2,341.71 |
| Unit Price without VAT: | €58.54275 |
|---|---|
| Unit Price with VAT: | €71.42216 |