
MA12040PXUMA1 | |
|---|---|
DigiKey Part Number | MA12040PXUMA1TR-ND - Tape & Reel (TR) MA12040PXUMA1CT-ND - Cut Tape (CT) MA12040PXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA12040PXUMA1 |
Description | IC AMP CLASS D STEREO 40W 64QFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PG-VQFN-64-6 |
Datasheet | Datasheet |
EDA/CAD Models | MA12040PXUMA1 Models |
Category | Voltage - Supply 4V ~ 18V |
Manufacturer Infineon Technologies | Features Digital Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Undervoltage, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package PG-VQFN-64-6 |
Type Class D | Package / Case 64-VFQFN Exposed Pad |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 40W x 2 @ 4Ohm |