
KIT_TC1798_SK | |
|---|---|
DigiKey Part Number | KITTC1798SKIN-ND |
Manufacturer | |
Manufacturer Product Number | KIT_TC1798_SK |
Description | AUDO TC1798 EVAL BRD |
Customer Reference | |
Detailed Description | TC1798 AUDO TC17xx TriCore™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | TriCore™ | |
Platform | ||
Utilized IC / Part | TC1798 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €867.48000 | €867.48 |
| Unit Price without VAT: | €867.48000 |
|---|---|
| Unit Price with VAT: | €1,058.32560 |