


IST015N06NM5AUMA1 | |
|---|---|
DigiKey Part Number | 448-IST015N06NM5AUMA1TR-ND - Tape & Reel (TR) 448-IST015N06NM5AUMA1CT-ND - Cut Tape (CT) 448-IST015N06NM5AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IST015N06NM5AUMA1 |
Description | OPTIMOS 5 POWER MOSFET 60 V |
Customer Reference | |
Detailed Description | N-Channel 60 V 36A (Ta), 242A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount PG-HSOF-5-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 95µA | |
Gate Charge (Qg) (Max) @ Vgs | 89 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5200 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-5-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.48000 | €5.48 |
| 10 | €3.68900 | €36.89 |
| 100 | €2.67290 | €267.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €2.26940 | €4,538.80 |
| Unit Price without VAT: | €5.48000 |
|---|---|
| Unit Price with VAT: | €6.68560 |