
ISSI20B03FXUMA1 | |
|---|---|
DigiKey Part Number | 448-ISSI20B03FXUMA1TR-ND - Tape & Reel (TR) 448-ISSI20B03FXUMA1CT-ND - Cut Tape (CT) 448-ISSI20B03FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISSI20B03FXUMA1 |
Description | DG ISO 3KV 1CH GEN PRP 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Channel Type Unidirectional |
Mfr | Voltage - Isolation |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Common Mode Transient Immunity (Min) 200kV/µs |
Part Status Active | Rise / Fall Time (Typ) 8µs, 3.2µs |
Technology Magnetic Coupling | Voltage - Supply 2.85V ~ 3.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package PG-DSO-8-72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 10 | €1.34700 | €13.47 |
| 25 | €1.28640 | €32.16 |
| 50 | €1.24220 | €62.11 |
| 100 | €1.19970 | €119.97 |
| 250 | €1.14568 | €286.42 |
| 500 | €1.10638 | €553.19 |
| 1,000 | €1.06841 | €1,068.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.02016 | €2,550.40 |
| 5,000 | €0.98509 | €4,925.45 |
| 7,500 | €0.96513 | €7,238.48 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.84220 |