
ISSI20B02FXUMA1 | |
|---|---|
DigiKey Part Number | 448-ISSI20B02FXUMA1TR-ND - Tape & Reel (TR) 448-ISSI20B02FXUMA1CT-ND - Cut Tape (CT) 448-ISSI20B02FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISSI20B02FXUMA1 |
Description | DG ISO 3KV 1CH GEN PRP 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Channel Type Unidirectional |
Mfr | Voltage - Isolation |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Common Mode Transient Immunity (Min) 200kV/µs |
Part Status Active | Rise / Fall Time (Typ) 8µs, 3.2µs |
Technology Magnetic Coupling | Voltage - Supply 2.85V ~ 3.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package PG-DSO-8-72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 10 | €1.34500 | €13.45 |
| 25 | €1.28480 | €32.12 |
| 50 | €1.24060 | €62.03 |
| 100 | €1.19820 | €119.82 |
| 250 | €1.14416 | €286.04 |
| 500 | €1.10494 | €552.47 |
| 1,000 | €1.06701 | €1,067.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.01883 | €2,547.07 |
| 5,000 | €0.98380 | €4,919.00 |
| 7,500 | €0.96387 | €7,229.02 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.84220 |