
IR36021MTRPBF | |
|---|---|
DigiKey Part Number | IR36021MTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR36021MTRPBF |
Description | IC REG CTRLR BUCK PMBUS 32QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 32-MLPQ (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3.3V |
Manufacturer Infineon Technologies | Frequency - Switching 200kHz ~ 2MHz |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, PMBus |
Part Status Obsolete | Control Features Enable, Power Good |
Output Type PWM Signal | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 32-VFQFN Exposed Pad |
Topology Buck | Supplier Device Package 32-MLPQ (5x5) |
Number of Outputs 3 | Base Product Number |
Output Phases 2 |