
IMBG65R107M1HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMBG65R107M1HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG65R107M1HXTMA1CT-ND - Cut Tape (CT) 448-IMBG65R107M1HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG65R107M1HXTMA1 |
Description | SILICON CARBIDE MOSFET PG-TO263- |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 110W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
EDA/CAD Models | IMBG65R107M1HXTMA1 Models |
Category | Vgs(th) (Max) @ Id 5.7V @ 2.6mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 18 V |
Series | Vgs (Max) +23V, -5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 496 pF @ 400 V |
Part Status Not For New Designs | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO263-7-12 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 18V | Base Product Number |
Rds On (Max) @ Id, Vgs 141mOhm @ 8.9A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.84000 | €5.84 |
| 10 | €3.92500 | €39.25 |
| 100 | €2.84050 | €284.05 |
| 500 | €2.66286 | €1,331.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €2.22980 | €2,229.80 |
| 2,000 | €2.17553 | €4,351.06 |
| Unit Price without VAT: | €5.84000 |
|---|---|
| Unit Price with VAT: | €7.12480 |


