
IGL65R140D2XUMA1 | |
|---|---|
DigiKey Part Number | 448-IGL65R140D2XUMA1TR-ND - Tape & Reel (TR) 448-IGL65R140D2XUMA1CT-ND - Cut Tape (CT) 448-IGL65R140D2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGL65R140D2XUMA1 |
Description | GANFET N-CH 650V 13A 8TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 13A (Tc) 47W (Tc) Surface Mount, Wettable Flank PG-TSON-8-U06 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.6V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.8 nC @ 3 V |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 133 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 47W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TSON-8-U06 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 170mOhm @ 3.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.39000 | €3.39 |
| 10 | €2.22100 | €22.21 |
| 100 | €1.55450 | €155.45 |
| 500 | €1.28176 | €640.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €1.06265 | €3,187.95 |
| 6,000 | €1.04718 | €6,283.08 |
| Unit Price without VAT: | €3.39000 |
|---|---|
| Unit Price with VAT: | €4.13580 |