
FP20R06W1E3B3BPSA1 | |
|---|---|
DigiKey Part Number | 448-FP20R06W1E3B3BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP20R06W1E3B3BPSA1 |
Description | IGBT MOD 600V 27A 94W AG-EASY1B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 600 V 27 A 94 W Chassis Mount AG-EASY1B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 27 A | |
Power - Max | 94 W | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 20A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 1100 pF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | €16.52875 | €396.69 |
| Unit Price without VAT: | €16.52875 |
|---|---|
| Unit Price with VAT: | €20.16508 |