


ESD229U1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD229U1W0201E6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD229U1W0201E6327XTSA1CT-ND - Cut Tape (CT) 448-ESD229U1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD229U1W0201E6327XTSA1 |
Description | ESD229U1W0201E6327XTSA1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-5 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 121W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 1.2pF @ 1GHz |
Type Zener | Operating Temperature -55°C ~ 125°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 11V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 11A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11600 | €1.16 |
| 100 | €0.07180 | €7.18 |
| 500 | €0.05246 | €26.23 |
| 1,000 | €0.04616 | €46.16 |
| 2,000 | €0.04085 | €81.70 |
| 5,000 | €0.03507 | €175.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.02967 | €445.05 |
| 30,000 | €0.02694 | €808.20 |
| 45,000 | €0.02556 | €1,150.20 |
| 75,000 | €0.02399 | €1,799.25 |
| 105,000 | €0.02307 | €2,422.35 |
| 150,000 | €0.02217 | €3,325.50 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |