
DEMOBOARD TLE 7230G | |
|---|---|
DigiKey Part Number | DEMOBOARDTLE7230GIN-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARD TLE 7230G |
Description | EVAL BOARD FOR TLE7230G |
Customer Reference | |
Detailed Description | TLE7230G - Low Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Low Side Driver (Internal FET) | |
Embedded | - | |
Utilized IC / Part | TLE7230G | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |