


CY8C4148AZSS555XQLA1 | |
|---|---|
DigiKey Part Number | 448-CY8C4148AZSS555XQLA1-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4148AZSS555XQLA1 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4148AZSS555XQLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, DMA, LCD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.21000 | €7.21 |
| 10 | €5.59400 | €55.94 |
| 25 | €5.18960 | €129.74 |
| 160 | €4.62900 | €740.64 |
| 320 | €4.48413 | €1,434.92 |
| 640 | €4.36488 | €2,793.52 |
| 1,120 | €4.28420 | €4,798.30 |
| Unit Price without VAT: | €7.21000 |
|---|---|
| Unit Price with VAT: | €8.79620 |