


C505CA4EMCAKXUMA1 | |
|---|---|
DigiKey Part Number | C505CA4EMCAKXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C505CA4EMCAKXUMA1 |
Description | IC MCU 8BIT 32KB OTP 44MQFP |
Customer Reference | |
Detailed Description | C500 C5xx/C8xx Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) OTP PG-MQFP-44-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | C500 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | CANbus, EBI/EMI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.25V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-MQFP-44-2 | |
Package / Case | 44-QFP | |
Base Product Number |