
BTS50162EKAXUMA1 | |
|---|---|
DigiKey Part Number | BTS50162EKAXUMA1TR-ND - Tape & Reel (TR) BTS50162EKAXUMA1CT-ND - Cut Tape (CT) BTS50162EKAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS50162EKAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A PG-DSO-14-40-EP |
Datasheet | Datasheet |
EDA/CAD Models | BTS50162EKAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 28mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-14-40-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.26000 | €3.26 |
| 10 | €2.45900 | €24.59 |
| 25 | €2.25800 | €56.45 |
| 100 | €2.03700 | €203.70 |
| 250 | €1.93176 | €482.94 |
| 500 | €1.91570 | €957.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.76096 | €4,402.40 |
| Unit Price without VAT: | €3.26000 |
|---|---|
| Unit Price with VAT: | €3.97720 |

