MFR Recommended
Similar
Similar

BSC440N10NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC440N10NS3GATMA1TR-ND - Tape & Reel (TR) BSC440N10NS3GATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSC440N10NS3GATMA1 |
Description | MOSFET N-CH 100V 5.3A/18A TDSON |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.3A (Ta), 18A (Tc) 29W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC440N10NS3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 12µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 810 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 29W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |













