
BG3123E6327HTSA1 | |
|---|---|
DigiKey Part Number | BG3123E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BG3123E6327HTSA1 |
Description | RF MOSFET 5V SOT363 |
Customer Reference | |
Detailed Description | RF Mosfet 5 V 14 mA 800MHz 25dB PG-SOT363-PO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
Frequency | 800MHz | |
Gain | 25dB | |
Voltage - Test | 5 V | |
Current Rating (Amps) | 25mA, 20mA | |
Noise Figure | 1.8dB | |
Current - Test | 14 mA | |
Power - Output | - | |
Voltage - Rated | 8 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |