
2LS20017E42W36702NOSA1 | |
|---|---|
DigiKey Part Number | 2LS20017E42W36702NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | 2LS20017E42W36702NOSA1 |
Description | IGBT MODULE 1700V 2500A |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge Inverter 1700 V 2500 A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 2500 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |