
IF-C-U750 | |
|---|---|
DigiKey Part Number | IFCU750-ND |
Manufacturer | |
Manufacturer Product Number | IF-C-U750 |
Description | CBL FIBER OPTIC 750UM POF 1M |
Customer Reference | |
Detailed Description | Fiber Optic Cable POF 750µm 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Cladding Diameter 750µm |
Manufacturer Industrial Fiber Optics | Jacket (Insulation) Material Fluoropolymer |
Series | Tensile Strength 3.6kg |
Packaging Bulk | Refractive Index - Core 1.492 |
Part Status Active | Bend Radius 15mm |
Style Standard | Operating Temperature -55°C ~ 70°C |
Type POF | Core Material Polymethyl - Methacrylate Resin |
Length 3.28' (1.00m) | Cladding Material Fluorinated Polymer |
Core Diameter 738µm | Numerical Aperture 0.5 |