Fiber Optic Cable Black Multimode, Duplex 1000µm 820.2' (250.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH4002

DigiKey Part Number
FB144-250-ND
Manufacturer
Manufacturer Product Number
GH4002
Description
CBL FBR OPTIC 1000UM DUPLEX 250M
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode, Duplex 1000µm 820.2' (250.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.087" (2.21mm)
Manufacturer
Industrial Fiber Optics
Tensile Strength
14kg
Series
Attenuation - Typ
-0.14dB/m
Packaging
Spool
Refractive Index - Core
1.492
Part Status
Discontinued at DigiKey
Jacket Color
Black
Style
Standard
Features
Zipcord
Type
Multimode, Duplex
Operating Temperature
-55°C ~ 85°C
Length
820.2' (250.0m)
Core Material
Polymethyl - Methacrylate Resin
Core Diameter
980µm
Cladding Material
Fluorinated Polymer
Cladding Diameter
1000µm
Numerical Aperture
0.5
Jacket (Insulation) Material
Polyethylene (PE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€621.14000€621.14
Manufacturers Standard Package
Unit Price without VAT:€621.14000
Unit Price with VAT:€757.79080
Alternate Length
CBL FBR OPTIC 1000UM DUPLEX 500M
In-Stock: 6
Unit Price: €1,065.58000
CBL FIBER OPTIC 1000UM DUPLEX 1M
In-Stock: 0
Unit Price: €4.03000
CBL FBR OPTIC 1000UM DUPLEX 10M
In-Stock: 0
Unit Price: €31.34000
CBL FBR OPTIC 1000UM DUPLEX 25M
In-Stock: 0
Unit Price: €74.21000
CBL FBR OPTIC 1000UM DUPLEX 50M
In-Stock: 0
Unit Price: €140.79000