Fiber Optic Cable Black Multimode, Simplex 1000µm 820.2' (250.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH4001

DigiKey Part Number
FB143-250-ND
Manufacturer
Manufacturer Product Number
GH4001
Description
CBL FBR OPTIC 1000UM SMPLX 250M
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode, Simplex 1000µm 820.2' (250.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyethylene (PE)
Manufacturer
Industrial Fiber Optics
Jacket (Insulation) Diameter
0.087" (2.21mm)
Series
Tensile Strength
8kg
Packaging
Spool
Attenuation - Typ
-0.14dB/m
Part Status
Discontinued at DigiKey
Refractive Index - Core
1.492
Style
Standard
Jacket Color
Black
Type
Multimode, Simplex
Operating Temperature
-55°C ~ 85°C
Length
820.2' (250.0m)
Core Material
Polymethyl - Methacrylate Resin
Core Diameter
980µm
Cladding Material
Fluorinated Polymer
Cladding Diameter
1000µm
Numerical Aperture
0.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€281.27000€281.27
Manufacturers Standard Package
Unit Price without VAT:€281.27000
Unit Price with VAT:€343.14940
Alternate Length
CBL FBR OPTIC 1000UM SMPLX 500M
In-Stock: 28000
Unit Price: €0.68182
CBL FIBER OPTIC 1000UM SMPLX 1M
In-Stock: 0
Unit Price: €1.83000
CBL FIBER OPTIC 1000UM SMPLX 10M
In-Stock: 0
Unit Price: €14.25000
CBL FIBER OPTIC 1000UM SMPLX 25M
In-Stock: 0
Unit Price: €33.75000
CBL FIBER OPTIC 1000UM SMPLX 50M
In-Stock: 0
Unit Price: €63.75000