Image for 81 0011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81 0011

DigiKey Part Number
107-810011-ND
Manufacturer
Manufacturer Product Number
81 0011
Description
GH4001 ESKA PREMIER FIBER, BY TH
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode, Simplex 1000µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyethylene (PE)
Manufacturer
Industrial Fiber Optics
Jacket (Insulation) Diameter
0.087" (2.21mm)
Series
Tensile Strength
8kg
Packaging
Retail Package
Attenuation - Typ
-0.14dB/m
Part Status
Active
Refractive Index - Core
1.492
Style
Standard
Jacket Color
Black
Type
Multimode, Simplex
Operating Temperature
-55°C ~ 85°C
Length
3.28' (1.00m)
Core Material
Polymethyl - Methacrylate Resin
Core Diameter
980µm
Cladding Material
Fluorinated Polymer
Cladding Diameter
1000µm
Numerical Aperture
0.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.