New at DigiKey
120.0 V Setback Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E9X-HSM-2

DigiKey Part Number
1082-E9X-HSM-2-ND
Manufacturer
Manufacturer Product Number
E9X-HSM-2
Description
24VAC/DC DRY HVAC SETBACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120.0V Setback Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length (Inches)
2.1
Manufacturer
Illumra
Width (Inches)
1.7
Packaging
Bulk
Voltage
120.0
Part Status
Active
Current Rating (Amps)
1.0
Type
Setback Module
Color
White
Height (Inches)
1.1
Programmable
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€86.43000€86.43
10€72.41400€724.14
25€68.91320€1,722.83
100€65.06700€6,506.70
Manufacturers Standard Package
Unit Price without VAT:€86.43000
Unit Price with VAT:€105.44460