
PN7834 | |
|---|---|
DigiKey Part Number | 2330-PN7834-ND |
Manufacturer | |
Manufacturer Product Number | PN7834 |
Description | PRESSURE MONITOR, G1/8 INT, -110 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Differential, Relative, Vacuum Male - 1/8" (3.18mm) G |
Datasheet | Datasheet |
EDA/CAD Models | PN7834 Models |
Category | Output Type NPN/PNP-NC/NO |
Manufacturer ifm efector, inc. | Accuracy ±0.5% |
Packaging Box | Voltage - Supply 18V ~ 36V |
Part Status Active | Port Size Male - 1/8" (3.18mm) G |
Applications Industrial Automation | Port Style Threaded |
Pressure Type Differential, Relative, Vacuum | Maximum Pressure 290.08PSI (2000kPa) |
Operating Pressure -14.5 ~ 145.04PSI (-100 ~ 1000kPa) | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €375.54000 | €375.54 |
| Unit Price without VAT: | €375.54000 |
|---|---|
| Unit Price with VAT: | €458.15880 |