
PN4224 | |
|---|---|
DigiKey Part Number | 2330-PN4224-ND |
Manufacturer | |
Manufacturer Product Number | PN4224 |
Description | PRESURRE SENSOR DISPLAY AC RELAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PN4224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | - | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | NPN/PNP-NC/NO | |
Output | - | |
Accuracy | ±1% | |
Voltage - Supply | 85V ~ 265V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 1087.78PSI (7500kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €486.10000 | €486.10 |
| Unit Price without VAT: | €486.10000 |
|---|---|
| Unit Price with VAT: | €593.04200 |