
PA3020 | |
|---|---|
DigiKey Part Number | 2330-PA3020-ND |
Manufacturer | |
Manufacturer Product Number | PA3020 |
Description | PRESSURE SENSOR 0400BAR ANALOG 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5801.51PSI (40000kPa) Relative Male - 1/4" (6.35mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
EDA/CAD Models | PA3020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Relative | |
Operating Pressure | 5801.51PSI (40000kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | - | |
Voltage - Supply | 9.6V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 14500PSI (100000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €307.67000 | €307.67 |
| 5 | €270.90800 | €1,354.54 |
| 10 | €257.55800 | €2,575.58 |
| Unit Price without VAT: | €307.67000 |
|---|---|
| Unit Price with VAT: | €375.35740 |